Mill-Max 0.050″ Pitch Spring-Loaded Connectors
Mill-Max 0.050″ Pitch Spring-Loaded Connectors with Flat Plunger Tips are available from 2- to 12-position and with single and double row options. The flat plunger tips allow greater surface area at the point of the connection, which distributes electrical charge and delivers efficient heat dissipation. The flat tips also allow greater tolerance for misalignment when mating. These 0.050″ pitch spring-loaded connectors operate within a -55°C to 125°C temperature range and offer 100,000 cycle durability (at mid-stroke). These Mill-Max connectors are ideal for applications where the spring pin tip connects with round component leads and in wearable devices.Features
- Flat plunger tips
- -55°C to +125°C temperature range
- 100,000 cycles durability (at mid-stroke)
- 10,000MΩ minimum insulation resistance
- 1,000VRMS minimum dielectric withstanding voltage
- 100VRMS/150VDC rated voltage
- Available from 2- to 12-position
- Single and double row options
- Moisture Sensitivity Level 1 (MSL 1)
- Ideal for applications where the spring pin tip connects with round component leads
Applications
- Wearable devices
- Devices where the spring pin tip connects with round component leads
Additional Resource
Opublikowano: 2024-07-15
| Zaktualizowano: 2025-04-17