Mikroe MIKROE-3199 Ambient 4 Click

Mikroe MIKROE-3199 Ambient 4 Click is a light intensity sensing and measuring Click board with the BH1721FVC light intensity sensor from ROHM corporation. This click offers a high measurement accuracy in the range between 1x to 1.35x of the actual light intensity. The spectral response of the Ambient 4 Click is calibrated to closely match the spectral response of the human eye. This click requires a minimal number of external components and incorporates an additional I2C level translating IC.

The Ambient 4 click can convert the light intensity from any type of light source including daylight, fluorescent light, LED light, and incandescent light. This click board features a flickering filter and reduces the 50/60Hz flickering influence. The MIKROE-3199 is well-suited for IoT applications as well as portable and handheld devices due to low power consumption, compact size, high sensitivity, and high integration.

Features

  • BH1721FV 16-bit digital light sensor with an I2C serial interface from ROHM
  • PCA9306 I2C level translator from Texas Instruments
  • A high resolution and range of light intensity that can be measured
  • Spectral response similar to the human eye
  • Low power consumption
  • Compact design ideal for IoT applications
  • Immune to flickering and fluorescent light sources
  • Independent of the light source type

Applications

  • TFT/LCD screens
  • Keypad backlight
  • Cell phones
  • Digital cameras
  • IoT light-sensing applications

Specifications

  • 3.3V or 5V input voltage
  • I2C interface
  • 42.9mm x 25.4mm click board size
  • 23g product weight

Overview

Block Diagram - Mikroe MIKROE-3199 Ambient 4 Click
Opublikowano: 2018-11-13 | Zaktualizowano: 2022-08-15