Mikroe MIKROE-3037 LED Driver 4 Click

Mikroe MIKROE-3037 LED Driver 4 Click is an LED lighting development tool capable of driving an LED array with up to 26V. This LED driver offers a built-in soft start function to prevent large inrush current. The MIKROE-3037 LED driver 4 click offers an even current distribution that provides uniform brightness for each LED. This click is suitable for battery-powered devices such as cellular phones, portable media devices, and backlighting on keyboards. Mikroe MIKROE-3037 Click Board is available in 42.9mm x 25.4mm board size.

This LED lighting development board features a Texas Instruments TPS61160A LED Driver. The TPS61160 LED Driver offers pulse width modulation (PWM) brightness control and incorporates boost converter topology with current mode control.

Features

  • High-efficiency
  • Soft-start for high inrush current prevention
  • Open LED output detection
  • Overvoltage protection
  • Thermal protection

Applications

  • Battery powered applications
  • Portable media devices
  • Cellular phones
  • Backlighting for media form factor displays
  • Backlit keys on the computer keyword

Specifications

  • 42.9mm x 25.4mm click board size
  • 5V input voltage

Overview

Block Diagram - Mikroe MIKROE-3037 LED Driver 4 Click

Videos

Opublikowano: 2018-07-03 | Zaktualizowano: 2022-11-16