Mikroe MIKROE-2913 Barcode click
Mikroe MIKROE-2913 Barcode Click is fast, agile, and compliant with a wide range of 1D and 2D barcode protocols. Mikroe MIKROE-2913 is equipped with a micro USB port and can work as a standalone device or a standard Click Board. The Click communicates with the MCU via the RX, TX, RST, and PWM pin of the mikroBUS™. Two red LEDs are used to illuminate the area in low light conditions and it features two push buttons for control when working as a standalone device.The LV3296 is used on the barcode scanner module and is armed with Rakinda patented UIMG® technology, designed to quickly scan barcodes and send information to either the host MCU or host PC. The board also features an onboard speaker, used for signalization. These features make Barcode click an ideal solution for fast and accurate scanning of various types of barcodes.
Features
- On-board Rakinda LV3296 module, a compact barcode scanner module armed with the Rakinda patented UIMG technology
- Fast and accurate scanning of a wide range of 2D and 3D bar code types
- Can work in a standalone mode via the mikroUSB connector, integrated aim, and illumination LEDs
- UART, USB interfaces
- 3.3V input voltage
- L Click Board size (57.15mm x 25.4mm)
Overview
Videos
Opublikowano: 2018-04-24
| Zaktualizowano: 2022-09-14