Mikroe MIKROE-2912 Stepper 7 Click

MikroElektronika MIKROE-2912 Stepper 7 Click features an H-bridge bipolar step motor driver which supports full and half step control modes. MIKROE-2912 Stepper 7 Click also carries a port expander so that the communication can be done with a minimal number of pins, through the microBUS™ SPI bus. The Stepper 7 click offers thermal protection, integrated kickback voltage protection, wide input voltage range, and protection against current shoot through the H-bridge. The MIKROE-2912 Stepper 7 Click is an ideal solution for driving motors in any application that demands a precise and safe step motor driver.

Features

  • Thermal protection
  • Integrated kickback voltage protection
  • Wide input voltage range
  • Protection against current shoot-through the H-Bridge
  • Reasonably high current capability

Specifications

  • 3.3V or 5V power supply
  • 10MHz SPI clock frequency
  • 10V to 30V input voltage range
  • 500mA current limit

Overview

Block Diagram - Mikroe MIKROE-2912 Stepper 7 Click
Opublikowano: 2018-04-06 | Zaktualizowano: 2022-09-20