Mikroe MIKROE-2900 ATA6570 Click

Mikroe MIKROE-2900 ATA6570 Click is a controller area network (CAN) partial networking interface board that carries an ATA6570 high-speed CAN transceiver. The ATA6570 CAN transceiver interfaces a CAN and a physical two-wire CAN bus. Mikroe MIKROE-2900 click supports CAN and CAN FD protocol types, partial networking, local and remote wakeup, and an SPI interface for internal-register configuration. The ATA6570 Click also features six operating modes and under-voltage and over-temperature protection. The MIKROE-2900 click is a perfect choice for any CAN embedded application.

Features

  • Supports CAN and CAN FD protocols
  • Supports local and enhanced remote wake up
  • Low power consumption during standby and sleep modes
  • SPI and UART interface types

Specifications

  • 3.3V or 5V input voltage
  • 57.15mm × 25.4mm click board size
  • +175°C typical thermal shutdown temperature

Overview

Block Diagram - Mikroe MIKROE-2900 ATA6570 Click
Opublikowano: 2018-04-06 | Zaktualizowano: 2022-10-25