Mikroe MIKROE-2622 IR Grid Click

Mikroe MIKROE-2622 IR Grid Click is a thermal imaging sensor with an array of 64 factory-calibrated IR elements (pixels). The IR elements are arranged in 4 rows of 16 pixels, each measuring an object's temperature up to +300°C within its local Field of View (FOV). Mikroe MIKROE-2622 IR Grid Click uses the MLX90621 IR sensor, which only has four pins. The MLX90621 is mounted inside the industry standard TO-39 package. The sensor is equipped with 2Kbit of EEPROM for storing the compensation and calibration parameters.

The MLX90621BAD IR sensor array IC has an I2C compatible digital interface, and can be interfaced with a wide range of different MCUs. The sensor used on this Click board™ offers 40˚x10˚ FOV. The sensor can output up to 512 frames per second (FPS).

Features

  • Integrated 2048Kbit of EEPROM for storing configuration and compensation parameters
  • I2C interface
  • 3.3V or 5V input voltage
  • L Click Board size (57.15mm x 25.4mm)

Applications

  • Thermal scanners
  • Precise contactless thermal measurement
  • Thermal leaks in homes
  • Industrial temperature control of moving parts
  • Other types of heated object localization
  • Human presence
  • Similar applications

Overview

Block Diagram - Mikroe MIKROE-2622 IR Grid Click
Opublikowano: 2018-07-18 | Zaktualizowano: 2022-10-07