Mikroe MIKROE-3099 Gaussmeter Click

Mikroe MIKROE-3099 Gaussmeter Click can measure the magnetic field in the X, Y, and Z axes. The board features the Melexis MLX90393 micropower magnetometer based on the proprietary Triaxis® technology. The MLX90393 detects magnetic field down to 0.8µT (8mG). An integrated temperature sensor provides data for thermal compensation, while the on-chip non-volatile memory can store various working and compensation parameters. Mikroe MIKROE-3099 Gaussmeter Click supports I2C and SPI communication protocols and can be interfaced with a variety of MCUs.

Features

  • On-board module - Melexis MLX90393 micropower magnetometer
  • Proprietary Triaxis technology allows sensing of wide range of magnetic field values
  • High accuracy and low noise
  • Thermal sensing element included
  • Allows I2C and SPI communication protocols
  • NV memory for storing config data after POR
  • I2C, SPI interfaces
  • 3.3V input voltage
  • M Click board size (42.9mm x 25.4mm)

Applications

  • Detects a rotary or linear movement of the magnetic elements
  • Measures EMF from mains electrical devices and other EMF sources

Overview

Block Diagram - Mikroe MIKROE-3099 Gaussmeter Click
Opublikowano: 2018-08-28 | Zaktualizowano: 2022-10-06