Mikroe Waveform 4 Click
Mikroe Waveform 4 Click compact add-on board features the Analog Devices AD9106 high-performance, quad digital-to-analog converter (DAC). The AD9106 integrates on-chip static random access memory (SRAM) and direct digital synthesis (DDS) for complex waveform generation. The DDS delivers up to a 180MHz master clock sinewave generator with a 24-bit tuning word allowing 10.8Hz/LSB frequency resolution. The device implements a single frequency output and independent programmable phase shift outputs for each of the four integrated DACs.The Mikroe Waveform 4 Click generates the high-speed, high-dynamic-range, multichannel complex waveforms required in applications such as ultrasound transducer excitation, medical instrumentation, portable instrumentation, signal generators, and arbitrary waveform generators.
Features
- On-board modules
- Highly integrated quad DAC for complex waveform generation
- On-chip 4096 × 12-bit pattern memory
- 12-bit output DDS
- Low power consumption
- High performance
- SPI interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V Input voltage
Applications
- Ultrasound transducer excitation
- Medical instrumentation
- Portable instrumentation
- Signal generators
- Arbitrary waveform generators
Overview
Opublikowano: 2021-12-17
| Zaktualizowano: 2022-03-11