Mikroe Vibro Motor 3 Click
Mikroe Vibro Motor 3 Click is ideal for adding simple haptic feedback to designs. Mikroe Vibro Motor 3 Click board features a G0832022D linear resonant actuator (LRA). The device generates vibration/haptic feedback in the Z plane, perpendicular to the motor's surface. The G0832022D is driven by the DRV2605 flexible Haptic/Vibra driver and vibrates in the Z-axis, perpendicular to the face of the vibration motor. This LRA draws only 19mA at 0.6V while producing a G force of 0.55 GRMS, making it ideal for battery-powered wearables.Features
- G0832022D coin-sized linear resonant actuator onboard
- Low power consumption
- Vibration force in Z-axis
- High reliability
- Excellent choice for devices with limited battery capacity
- I2C and PWM interfaces
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Overview
Opublikowano: 2020-12-22
| Zaktualizowano: 2024-06-26