Mikroe Temperature & Humidity 14 Click
Mikroe Temperature & Humidity 14 Click features a highly accurate digital relative humidity sensor with temperature output. The Mikroe Temperature & Humidity 14 Click board provides fast response time, precision measurement, low hysteresis, and sustained performance even when exposed to extreme temperatures up to +125°C and humidity environments. The board has a power consumption down to 3.78μW and an accuracy of ±2%RH and ±0.2°C.Features
- Digital relative humidity sensor onboard
- High reliability and environmental robustness
- Full interchangeability with no calibration required in standard conditions
- Quick recovery after long periods in the saturation phase
- Low power consumption
- Fast response
- I2C interface
- mikroBUS compatibility
- Small 28.6mm x 25.4mm click board size
- 3.3V or 5V input voltage
Applications
- Relative humidity and temperature measuring applications
- Weather stations
- Reliable monitoring systems
Board Layout
Opublikowano: 2020-11-13
| Zaktualizowano: 2024-07-24