Mikroe STSPIN233 Click
Mikroe STSPIN233 Click is ideal for a 3-phase integrated motor driver, based on the STSPIN233 low voltage 3-phase integrated motor driver. The Mikroe click is optimized for battery-powered, low-voltage motor driving applications. It features a low standby current (max 80nA) and extremely low leakage current (max 1µA). The STSPIN233 is a high-efficiency motor driver with low ON resistance MOSFETs as the output stage. Its output stage implements the PWM current control with fixed OFF time, along with a full set of protection features. The device can be used with the step motor voltage ranging from 1.8V to 10V and current up to 1.3A per bridge.Features
- STMicroelectronics STSPIN233, a low voltage DC brushed motor driver on-board module
- Main IC features a set of protection features, allowing reliable performance
- Optimized for low-power and battery-operated applications
- Very low ON resistance
- Lowest standby current on the market
- UART, GPIO interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V, 5V input voltage
Applications
- Battery-powered stepper motor applications
- Toys
- Printers
- Mechatronics
- Drones
- Robotics-related applications
Overview
Opublikowano: 2019-12-18
| Zaktualizowano: 2023-12-05