Mikroe Stepper 16 Click
Mikroe Stepper 16 Click features the ON Semiconductor NCV70517 micro-stepping stepper motor driver. The NCV70517 contains a current-translation table and takes the next micro-step depending on the clock signal on the NXT input pin and the status of the DIR pin. It also provides an error message if an electrical error, an undervoltage, or an elevated junction temperature is detected.Features
- On-board modules
- ON Semiconductor NCV70517 integrated motor-driver solution for bipolar stepper motors with integrated current sense and current regulation
- Dual H-bridge for 2-phase stepper motors
- Fully integrated current-sensing and current-regulation
- Integrated current translator
- 5 step modes from full-step up to 16 micro-steps
- PWM current control with automatic selection of fast and slow decay
- SPI, GPIO interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V, external input voltage
Applications
- General-purpose stepper motor applications in automotive, industrial, and applications with fluctuating battery supplies
Overview
Opublikowano: 2021-07-29
| Zaktualizowano: 2022-03-11