Mikroe Magneto 11 Click
Mikroe Magneto 11 Click features the ams AG AS5510 linear hall sensor with 10-bit resolution and an I2C interface. It measures the absolute position of lateral movement of a simple 2-pole magnet. A lateral stroke of 0.5mm ~ 2mm is measured with air gaps around 1.0mm, depending on the magnet size. The AS5510 may be switched to a Power-Down state when it is not used to conserve power.Features
- On-board modules
- AMS-AG AS5510 - 10-bit linear position sensor with digital position (interface) output
- Low power consumption
- Highest reliability and durability
- High-resolution output
- Operates with wide magnetic range
- Programmable sensitivity
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Position sensing requiring a small magnetic range where noise is a critical design parameter
Overview
Opublikowano: 2022-03-02
| Zaktualizowano: 2022-03-11