Mikroe I2C MUX 7 Click

Mikroe I2C MUX 7 Click represents a bidirectional selector dedicated to applications with I2C slave address conflicts. The board features the Texas Instruments PI4MSD5V9547 octal bidirectional translating multiplexer controlled by the I2C-bus. Only one SCL/SDA channel can be selected at a time, determined by the contents of the programmable control register. The board powers up with Channel 0 connected, allowing immediate communication between the Master and downstream devices on that channel. The PI4MSD5V9547 also supports hot insertion, has a low standby current, and has no glitch during the power-up sequence.

Features

  • On-board modules
  • Low power consumption
  • Reset feature
  • Channel selection via I2C bus
  • Power-Up with one channel ON
  • No glitch on Power-On
  • Support hot insertion
  • I2C interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Industrial to medical
  • Communications
  • Automotive systems

Overview

Mikroe I2C MUX 7 Click
Opublikowano: 2022-03-01 | Zaktualizowano: 2022-03-24