Mikroe H-Bridge 10 Click
Mikroe H-Bridge 10 Click features the Monolithic Power Systems (MPS) MP6523 triple, half-bridge, DMOS, output driver with integrated power MOSFETs. It can drive up to three different loads. The MP6523 is rated for an operating voltage range from 7V to 28V. It's SPI-configurable and has various diagnostic functions. Complete protection features include short-circuit protection (SCP), under-voltage protection (UVP), and thermal shutdown, alongside an onboard power supply existence-check circuit.Features
- On-board modules
- Monolithic Power Systems (MPS) MP6523 triple, half-bridge motor driver
- Integrated power MOSFETs drive up to three different loads
- Low power consumption
- High level of programming
- High-level diagnostics
- Protection features
- Analog, SPI interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- Multiple brushed DC motor drivers for driving various loads in automotive and industrial applications
Overview
Opublikowano: 2022-03-31
| Zaktualizowano: 2022-04-12