Mikroe Gyro 7 Click

Mikroe Gyro 7 Click features the TDK InvenSense ICG-1020S dual-axis MEMS angular rate sensor (gyroscope). The ICG-1020S provides extremely low RMS noise and noise density. The high-resolution gyroscope supports a full-scale programmable range of ±46.5dps to ±374dps, a fast sample rate at up to 32kHz, an SPI serial interface, and extremely low power consumption.

Features

  • On-board modules
  • Low power consumption
  • Full-scale programmable range up to ±374dps
  • Integrated 16-bit ADCs
  • User-programmable digital filters
  • Interrupt
  • High performance
  • Reliability
  • SPI interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Image stabilization (OIS)

Overview

Mikroe Gyro 7 Click
Opublikowano: 2022-04-28 | Zaktualizowano: 2022-05-04