Mikroe GMR Angle Click

Mikroe GMR Angle Click features the Infineon TLI5012B E1000 pre-calibrated 360° angle sensor that detects the orientation of a magnetic field. The click is ideal for angular position sensing in industrial and consumer applications. These applications include electrical commutated motor (e.g. BLDC), fans or pumps.

Features

  • On-board modules: TLI5012B E1000, a 360° angle sensor from Infineon, 74HCT4053 2:1 multiplexer/demultiplexer applications from nexperia
  • Absolute 0.01° resolution, ,Fast angle update period (42.7μs), Maximal 1.9° angle error and temperature-range with activated auto-calibration
  • Interface: GPIO, SPI
  • Compatibility: mikroBUS
  • Click board size: M (42.9x25.4mm)
  • Input Voltage: 3.3V or 5V

Applications

  • Ideal for angular position sensing in industrial and consumer applications such as electrical commutated motor (e.g. BLDC), fans or pumps

Overview

Mikroe GMR Angle Click
Opublikowano: 2019-12-04 | Zaktualizowano: 2023-12-04