Mikroe Expand 13 Click
Mikroe Expand 13 Click features the Diodes Incorporated PI4IOE5V96248 48-bit general-purpose I/O expander. The PI4IOE5V96248 provides remote I/O expansion for most MCU families. It comes in a 6-channel configuration and allows easy addition of I/O through a standard I2C serial interface. The device has a built-in level shifting feature that makes it highly flexible in power supply systems where communication between incompatible I/O voltages is required. It also contains a reset and interrupts feature that informs the MCU of incoming data on its ports without communicating via the serial bus.Features
- On-board modules
- Diodes Incorporated PI4IOE5V96248 48-bit low-voltage translating general-purpose remote I/O expander
- Remote I/O pins that default to inputs at Power-Up
- Compliant with the I2C-bus Fast and Standard modes
- 5V tolerant I/Os
- 25mA sink capability for directly driving LEDs
- Programmable slave addresses
- I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- System monitoring
- Industrial controllers
- Portable equipment
Overview
Opublikowano: 2022-01-21
| Zaktualizowano: 2022-03-11