Mikroe EPOS Module Click
Mikroe EPOS Module Click is a compact, low-power modem add-on board for EPOS terminals and telephone-based systems. The Mikroe EPOS Module Click is powered by the CML Micro CMX869B v.32 bis modem, supports various communication protocols, and includes features like DTMF encoding/decoding and a Powersave mode to reduce energy use. It offers a reliable, isolated telephone interface via the P1200 transformer and connects to the host MCU through a standard 4-wire SPI interface with line status indicators. Ideal applications include EPOS terminals, telephone telemetry, remote utility meter readings, security, and industrial control systems.Features
- CML Microcircuits CMX869B multi-standard low power v.32 bis modem onboard module
- Supporting multiple protocols (v.32 bis, V.22 bis, V.22, V.21, Bell 202, Bell 103)
- DTMF encoder and decoder for call signaling and detection
- Fully isolated telephone interface with integrated P1200 transformer
- SPI interface
- Powersave mode
- Ringing and hookswitch status indicators
- No ClickID feature
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- EPOS terminals
- Telephone telemetry systems
- Remote utility meter readings
- Security systems
- Industrial control
Overview
Opublikowano: 2024-10-30
| Zaktualizowano: 2024-11-08