Mikroe EnOcean 4 Click

Mikroe EnOcean 4 Click comes with the EnOcean TCM515U low-power wireless module that operates on the 902MHz ASK EnOcean radio protocol. This Mikroe click features low power consumption, higher processor performance, and integrated security processing. The EnOcean 4 click is supported by a mikroSDK-compliant library, which includes functions that simplify software development. Typical applications include transceiver gateways, actuators, and controllers for system communication.

Features

  • Low-Power consumption
  • High-processor performance
  • Integrated security processing
  • Onboard low-power TCM515U transceiver gateway module
  • UART interface
  • 57.15mm × 25.4mm click board size
  • 3.3V input voltage
  • Sub-1GHz transceiver type
  • Operates on the 902MHz ASK EnOcean radio protocol
  • Supported by microSDK-compliant library

Applications

  • Transceiver gateway
  • Actuators
  • Controllers
Opublikowano: 2019-08-07 | Zaktualizowano: 2023-10-23