Mikroe DC Motor 17 Click

Mikroe DC Motor 17 Click contains a brushed DC motor driver and features the Toshiba Semiconductor TC78H660FTG dual H Bridge driver. The driver is for one or two brushed motors with a DMOS output transistor with low on-resistance. This IC is a PWM-controlled constant-current drive with supply voltages from 2.5V to 16V and 2A of output current. Mikroe DC Motor 17 Click features a sense-resistor-less current control architecture and VCC regulator for the internal circuit. The board also offers multi-error detect functions with error detection flag output functions.

Features

  • TC78H660FTG dual H-bridge driver onboard
  • Built-in dual H-bridge
  • Built-in sense resistor
  • Multi-error detect functions
  • Error detection flag
  • Selectable operating modes
  • PWM, GPIO interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 5V, 3.3V, External input voltage

Applications

  • Driving DC motors
  • Controlling the direction of the rotation
  • Braking and regulating the motor current

Overview

Block Diagram - Mikroe DC Motor 17 Click
Opublikowano: 2020-12-29 | Zaktualizowano: 2024-06-24