Mikroe CAN Bus Click
Mikroe CAN Bus Click provides a link between the CAN protocol controller and the physical wires of the bus lines in a control area network (CAN). The board features the Maxim Integrated MAX13054 industry-standard, high-speed CAN transceiver with extended ±80V fault protection. The CAN transceiver has an input common-mode range greater than ±12V with data rates up to 1Mbps. This exceeds the ISO11898 specification of -2V to +7V, and feature ±8kV ESD protection. It also comes with a Standby feature that shuts off the transmitter and switches the receiver to a low-current/low-speed state.Features
- On-board modules
- Maxim Integrated MAX13054 ±80V fault-protected CAN-transceiver ideal for industrial network applications that require overvoltage protection
- Fully compatible with the ISO11898 standard
- ±80V fault protection
- High-speed operation of up to 1Mbps
- Low-current Standby mode
- Transmit data dominant timeout
- UART interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V, External input voltage
Applications
- Harsh industrial environments and industrial network applications where overvoltage protection is required
Overview
Opublikowano: 2021-07-12
| Zaktualizowano: 2022-03-11