Mikroe Boost 6 Click
Mikroe Boost 6 Click features the TPS55332-Q1 monolithic high-voltage switching regulator with integrated 3A, 60V power MOSFET. The device can be configured as a switch mode step-up power supply with a voltage supervisor. This Mikroe click board™ can be used for lighting, battery-powered, and automotive applications.Features
- Texas Instruments TPS55332-Q1, a monolithic high-voltage switching regulator on-board modules
- Withstands Transients up to 60V, Boost Input Operating Range of 1.5V to 40V (VIN)
- GPIO interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Lighting
- Battery-powered applications
- Automotive
Overview
Opublikowano: 2019-12-02
| Zaktualizowano: 2023-11-30