Mikroe MIKROE-3401 Audio Amp 5 Click
Mikroe MIKROE-3401 Audio Amp 5 Click is a stereo audio amplifier capable of delivering up to 10W per channel with an 8Ω load. The Mikroe Audio Amp 5 Click is based on the TPA3138D2 class-D integrated amplifier. The amplifier utilizes a highly efficient switching scheme. The click allows for longer operation and improved thermal performance with about 20mA in idle mode. This makes it a perfect choice for various battery-powered applications. Advanced EMI Suppression with Spread Spectrum Control allows the use of ferrite bead filters instead of bulky inductors. The TPA3138D2 IC is equipped with protection features, allowing a reliable operation.Features
- On-board modules TPA3138D2, an inductor less stereo class-D audio amplifier from Texas Instruments
- High efficiency, low power dissipation with no extra heat sinks required, a set of protection features for reliable operation, it can be operated with a wide range of voltages, etc.
- GPIO interface
- 3.3V or 5V input voltage
- L (57.15mm x 25.4mm) click board size
Applications
- A perfect solution for different kinds of active desktop speakers, battery-powered BT and wireless speakers, TV sets and PC monitors, and other types of consumer audio equipment
- Due to its high efficiency can even be used as a sound reinforcement solution for various IoT applications
Overview
Opublikowano: 2019-05-07
| Zaktualizowano: 2023-10-04