Mikroe AN To PWM Click

Mikroe AN To PWM Click converts an analog signal input value with any wave shape into a fixed frequency PWM voltage output. The Mikroe AN To PWM Click has a linear response, and by applying a signal with a voltage between -2.5V to +2.5V on its input, the Click board generates a pulse width modulated (PWM) output voltage, with a duty cycle ranging from 0% to 100%. AN To PWM Click features very good linearity, covers a positive and negative input voltage range, and has good temperature stability. These features allow the device to be used in various voltage-to-frequency applications, including analog-to-digital (AD) conversion, inspection, and test and measurement equipment. The board can also be used as a variable clock signal generator.

Features

  • Onboard modules
    • Texas Instruments (TI) OPA2365 dual 50MHz rail-to-rail operational amplifier
    • TI TLV3201 40ns, microPOWER, push-pull output comparator
  • Very good linearity
  • Covers a positive and negative input voltage range and has good temperature stability
  • GPIO interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 5V input voltage

Applications

  • AD conversion
  • Inspection
  • Test and measurement equipment
  • Variable clock signal generators

Overview

Block Diagram - Mikroe AN To PWM Click
Opublikowano: 2020-04-28 | Zaktualizowano: 2024-07-29