Mikroe MIKROE-3432 WiFi 10 Click
Mikroe MIKROE-3432 WiFi 10 Click offers ultra-low-power wireless connectivity for any IoT application. The Mikroe click is based on the SX-ULPAN-SB-2401 integrated wireless LAN module. The module is compliant with the IEEE802.11a/b/g/n wireless networking protocols at 2.4GHz. The ULPAN-SB-2401 module has a PCB trace antenna and offers a small Hirose U. FL connector. This allows for an external antenna to be used for improved range. The ULPAN-SB-2401 module supports IPv4, TCP, and UDP transfer protocols. The module also supports WPS, WPA, and WPA2 security protocols, allowing for a secure connection.Features
- Silex Technology SX-UPLAN-2401, a low-power wireless LAN module onboard modules
- Supports all the commonly used transfer and security LAN protocols
- Low power consumption
- High data rates
- Trace antenna onboard, with the ability to use an external antenna
- RF signal conditioning for best possible reception
- GPIO, SPI, USB interface
- 5V input voltage
- L (57.15mm x 25.4mm) click board size
Applications
- WiFi connectivity
- IoT
Overview
Opublikowano: 2019-05-13
| Zaktualizowano: 2023-10-10