Microsemi / Microchip PD69104B1ILQ Power Switch IC

Microsemi / Microchip PD69104B1ILQ Power Switch IC enables network devices to share power and data over a single cable. The PD69104B1 supports supply voltages between 44V and 57V without additional power supply sources. This power switch IC includes built-in thermal protection. The device integrates power, analog circuitry, and state-of-the-art control logic into a single 48-pin plastic QFN package. Both Ethernet switches and Midspans employ this power switch IC chip. The PD69104B1 device is a 4-port, mixed-signal, high-voltage Power over Ethernet (PoE) Manager. This power switch IC supports three modes of operation: MSCC extended auto mode, semi-auto mode, and auto mode. Microsemi / Microchip PD69104B1ILQ power switch IC provides power device real-time protection through overload, under-load, over-voltage, over-temperature, and short-circuit mechanisms.

Features

  • Three Modes of Operation
    • MSCC Extended Auto Mode
      • Stand-alone mode in which the PD69104B1 detects IEEE802.3af-2003 compliant Powered Devices (PD) and IEEE802.3at-2009 high-power devices
    • Semi-Auto Mode
      • Allows the host to control devices that are powered and not powered
    • Auto Mode
      • Allows turning PDs on and off automatically
  • Enables network devices to share power and data over a single cable
  • 48-pin plastic QFN package
  • Provides PD Real-Time Protection
    • Overload
    • Under-load
    • Over-voltage
    • Over-temperature
    • Short-circuit

PD69104B1 Internal Block Diagram

Block Diagram - Microsemi / Microchip PD69104B1ILQ Power Switch IC
Opublikowano: 2019-06-20 | Zaktualizowano: 2023-05-30