Microchip Technology TC9400 Voltage-to-Frequency Converters

Microchip Technology TC9400 Voltage-to-Frequency Converters are low-cost Voltage-to-Frequency (V/F) converters that utilize low-power CMOS technology. These converters accept a variable input signal and generate an output pulse train. The V/F converters are also employed as highly accurate Frequency-to-Voltage (F/V) converters. The V/F or F/V converter system requires two additional capacitors, three resistors, and a reference voltage. Microchip Technology TC9400 Voltage-to-Frequency Converters are suitable for 13-bit ADCs, phase-locked loops, motor control, and FM demodulation.

Features

  • Voltage-to-Frequency converters
    • Choice of linearity
      • TC9400: 0.05%
    • DC to 100kHz (F/V) or 1Hz to 100kHz (V/F)
    • 27mW (Typical) low power dissipation
    • Single/Dual-supply operation
      • 8V to 15V or ±4V to ±7.5V
    • ±25ppm/°C (Typical) gain temperature stability
    • Programmable scale factor
  • Frequency-to-Voltage converters
    • DC to 100kHz
    • Choice of linearity
      • TC9400: 0.05%
    • Programmable scale factor

Applications

  • µP data acquisition
  • 13-bit analog-to-digital converters
  • Analog data transmission and recording
  • Phase-locked loops
  • Frequency meters/tachometer
  • Motor control
  • FM demodulation

Functional Block Diagran

Block Diagram - Microchip Technology TC9400 Voltage-to-Frequency Converters
Opublikowano: 2020-01-08 | Zaktualizowano: 2024-06-20