Microchip Technology PIC18F High-Performance Microcontrollers

Microchip Technology PIC18F High-Performance Microcontrollers combine large Flash/EE/RAM memory, a rich peripheral integration, XLP, and 5V support for a variety of general-purpose applications. These 28-, 40-, and 44-pin devices deliver Core Independent Peripherals like CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select. These features provide for increased design flexibility and lower system cost.

The Microchip Technology PIC18F MCUs are available in SOIC-28, PDIP-40, and TQP-44 package options for design flexibility.

Features

  • C compiler optimized RISC architecture
  • Only 83 instructions
  • Operating speed:
    • DC 64MHz clock input
    • 62.5ns minimum instruction cycle
  • Programmable 2-level interrupt priority
  • 31-Level deep hardware stack
  • Three 8-Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
  • Four 16-Bit Timers (TMR0/1/3/5)
  • Low-Current Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Brown-out Reset (BOR)
  • Low-Power BOR (LPBOR) option
  • Programmable code protection
  • Windowed Watchdog Timer (WWDT):
    • Timer monitoring of overflow and underflow events
    • Variable pre-scaler selection
    • Variable window size selection
    • All sources configurable in hardware or software

Videos

Block Diagram

Block Diagram - Microchip Technology PIC18F High-Performance Microcontrollers
Opublikowano: 2017-03-01 | Zaktualizowano: 2022-03-11