Microchip Technology EV81X90A PIC32CM Curiosity Pro Development Board

Microchip Technology EV81X90A PIC32CM Curiosity Pro Development Board evaluates the Microchip PIC32CM JH01 microcontroller. The Microchip Technology EV81X90A board offers a comprehensive set of features that make it easy to get started with the PIC32CM JH01's peripherals. The MCU integrates advanced features, including Secure Boot, and Functional Safety Features, including ECC and mBIST. The PIC32CM includes dual CAN FD interfaces, a peripheral touch controller (PTC) with Driven Shield+, and ADC, DAC, and analog comparators.

Features

  • 100-pin TQFP PIC32CM JH01 microcontroller
  • Embedded Debugger
    • micro-USB interface
    • Auto-ID for daughter board identification in MPLAB X IDE
    • One yellow status LED
    • One green board power LED
    • Symbolic debugging of complex data types, including scope information
    • Programming and debugging of on-board PIC32CM JH01 through Serial Wire Debug (SWD)
    • SPI, I2C, and four GPIOs data gateway interface
    • Virtual COM port (CDC)
    • Control of on-board power switch to protect connected extensions against high voltage
  • Digital I/O
    • Two mechanical buttons (user and reset button)
    • One driven shield Touch button
    • One yellow user LED
    • Three extension headers compatible with a wide range of Xplained Pro extension kits
    • Arduino uno connector
  • Two selectable target voltages
    • 3.3V
    • 5.0V
  • Voltage level shifters between the target section and the EDBG section
  • 32.768kHz crystal mounted
  • 32MHz crystal mounted
  • Trust Anchor (TA100) secure element
  • Two CAN transceivers with jumpers for connection to external devices or loopback between the two CAN interfaces
  • LIN transceiver
    • Wake-up button
    • Host node pull-up jumper
    • Alternate LIN power jumper
  • DAC output connector
  • Analog voltage reference connector with filtered power supply
    • ADC/DAC VREF
  • 5-pin Position Decoder (PDEC) connector
  • Supported with application examples in MPLAB Harmony v3

Applications

  • Automotive systems
  • Industrial control systems
  • Home automation systems
  • Medical devices
  • Robotics
  • Smart grid systems
  • Security systems
  • Wireless sensor networks
  • Energy management systems
  • Consumer electronics

Block Diagram

Block Diagram - Microchip Technology EV81X90A PIC32CM Curiosity Pro Development Board
Opublikowano: 2022-10-26 | Zaktualizowano: 2023-08-28