Microchip Technology ATmega4809 8-Bit Microcontroller
Microchip Technology ATmega4809 8-Bit Microcontroller is designed to create highly-responsive command and control applications and expand the performance of real-time control systems. The MCU combines intelligent hardware peripherals and the low-power capacity of the AVR core. The ATmega4809 uses Microchip's technologies with a flexible and low-power architecture, including an Event System, SleepWalking, and accurate analog features.The MCU includes a high-speed ADC and easy-to-configure Core Independent Peripherals, making it optimal for a companion MCU. Use the ATmega4809 for complex microprocessor-based systems or as standalone processors in command-and-control environments.
Microchip's ATmega4809 has a 256byte read/write EEPROM with up to 48KB Flash Memory, 6KB of SRAM, and robust functional characteristics with 1.8 to 5.5V operation in temperatures ranging from -40 to 125°C. Factory-calibrated oscillators provide stable operation up to 20MHz over temperature extremes. Three low-power modes provide flexibility when balancing power consumption with processing speed.
Features
- 8-bit high-performance AVR RISC CPU
- Hardware multiplier
- Three sleep modes
- Idle
- Standby
- Power Down
- Event System
- Watchdog Timer (WDT)
- Power-On Reset (POR)
- Brown-Out Detection (BOD)
- Single-pin programming and debugging interface (UPDI)
- Analog Features
- 16-Channel 10-bit ADC with Voltage Reference
- Analog Comparator (AC)
- Timing/Waveform/Measurement Control
- Configurable Custom Logic (CCL)
- 5x 16-bit Timer (TCA / TCB)
- Cyclical Redundancy Check (CRC/SCAN)
- Communication
- SPI / I2C / USART
Parametrics
Videos
Block Diagram
Opublikowano: 2018-05-22
| Zaktualizowano: 2022-10-13