MH Connectors Standard PCB-Mount D-Sub Connectors
MH Connectors Standard PCB-Mount D-Sub Connectors are D-Subminiature (D-Sub) connectors in vertical or right-angle orientations with stamped contacts. These PCB-mount D-Subs come in standard sizes and are available in 9 to 50 positions. This MH Connectors series features a 5A current rating and 500VAC withstanding voltage. The connectors feature a glass-filled PBT insulator, a steel shell, and brass contacts plated with gold flash. The series operates over a -55°C to +105°C temperature range and is ideal for a variety of applications, including industrial automation and control, data/communications interfaces, and more.
Features
- Available in standard density D-Sub sizes
- 9, 15, 25, 37, and 50 positions
- PCB mount in vertical or right-angle orientation
- Stamped contacts
Applications
- Industrial automation and control
- Data and communication interfaces
- Test and measurement equipment
- Telecommunications
- Power and signal transmission
Specifications
- 5A current rating
- 500VAC withstanding voltage for 1 minute
- 1000MΩ minimum insulation resistance
- 30mΩ maximum contact resistance
- -55°C to +105°C operating temperature range
Opublikowano: 2026-04-15
| Zaktualizowano: 2026-04-28