MG Chemicals Epoxy Products
MG Chemicals Epoxy Products offer a solution not only for moisture exposure, but also protection against impact, shock, conductivity, abuse, chemicals, and analysis. Several types of epoxies are offered by MG Chemicals: general use Black Epoxy; Clear Epoxy, allowing visual inspection after cure; Thermally Conductive Epoxy, enabling heat dissipation; Flame-Retardant Epoxy; and Optically Clear Epoxy, for maximum LED light transmission and component identifications.
View Results ( 12 ) Page
| Numer części | Karta charakterystyki | Wielkość | Pojemnik | Opis |
|---|---|---|---|---|
| 832TC-2L | ![]() |
1.7 l | Can | Chemicals Thermally Cond. Epoxy Potting & Encapsulating Compound |
| 832TC-450ML | ![]() |
450 ml | Bottle | Chemicals 450ml, 2 Bottle Thermally Conductive Epoxy |
| 832B-3L | ![]() |
2.55 l | Can | Chemicals Black Epoxy, Encapsulating & Potting Compound |
| 832C-3L | ![]() |
3 l | Can | Chemicals Translucent Epoxy, Encapsulating & Potting Compound |
| 832B-375ML | ![]() |
12 oz | Bottle | Chemicals Black Epoxy, Encapsulating & Potting Compound |
| 832C-375ML | ![]() |
12 oz | Bottle | Chemicals Epoxy Compound 375ML (12 OZ) LIQUID |
| 832HT-375ML | ![]() |
12 oz | Bottle | Chemicals High Temp. Epoxy Potting & Encapsulating Compound |
| 8332-25ML | ![]() |
1 oz | Syringe | Chemicals Fast Set Epoxy |
| 832B-60L | ![]() |
60 l | Pail | Chemicals EPOXY - BLACK ENCAPS 60L (16 GAL) LIQUID |
| 832TC-40L | ![]() |
40 l | Pail | Chemicals EPOXY - BLACK THERM 40L (10 GAL) LIQUID |
Opublikowano: 2012-01-13
| Zaktualizowano: 2022-03-11