MEAN WELL HDR DIN Rail Power Supplies

MEAN WELL HDR DIN Rail Power Supplies are available in 15W, 30W, 60W, 100W, and 150W. These components feature 85VAC to 264VAC universal input with 277VAC operational, <0.3W no-load power consumption, and cooling by free air convection. The ultra-slim design is offered in widths of 17.5mm (1SU), 35mm (2SU), 52.5mm (3SU), 70mm (4SU), and 105mm (6SU). MEAN WELL HDR DIN Rail Power Supplies provide Class II isolation, adjustable DC output voltage, and a working temperature range of -30°C to +70°C. These power supplies meet limited power source (LPS) requirements and have a three-year warranty. Ideal applications include factory and building automation, household and industrial control systems, as well as electromechanical apparatus.

Features

  • Ultra-slim design with widths of 17.5mm (1SU), 35mm (2SU), 52.5mm (3SU), 70mm (4SU), and 105mm (6SU)
  • 85VAC to 264VAC universal input with 277VAC operational
  • <0.3W no-load power consumption
  • Class II isolation
  • Meets limited power source (LPS) requirements
  • Adjustable DC output voltage
  • Short circuit, overload, and overvoltage protections (overvoltage category III)
  • Cooling by free air convection
  • -30°C to +70°C working temperature range
  • DIN rail TS-35/7.5 or 15 mountable
  • Power-on LED indicator
  • 3-year warranty

Applications

  • Household control systems
  • Industrial control systems
  • Building automation
  • Factory automation
  • Electromechanical apparatus
Opublikowano: 2016-12-19 | Zaktualizowano: 2022-03-11