MEAN WELL SKMW15 & DKMW15 15W DC-DC Regulated Converters
MEAN WELL SKMW15 Single-Output and DKMW15 Dual-Output DC-DC Regulated Converters are 15W isolated and regulated module-type DC-DC converters in a 25.4mm x 25.4mm (1" x 1") DIP package. MEAN WELL SKMW15 and DKMW15 DC-DC Converters feature international standard pins, high efficiency of up to 89%, a wide working temperature range (-40°C to +85°C), and a 3KVDC isolation voltage. The series complies with EN55032 radiated Class A without additional components and features continuous short circuit, overload, and input under-voltage protection.Features
- DIP 25.4mm x 25.4mm (1" x 1") package with industry-standard pinout
- 4:1 ultrawide input range (9VDC to 36VDC or 18VDC to 75VDC)
- Output voltage
- 3.3V, 5V, 12V, or 15V (single-output)
- ±5V, ±12V or ±15V (dual-output)
- 15W rated wattage
- Single-output and dual-output versions
- -40°C to +85°C operating temperature range
- No minimum load required
- High efficiency up to 89%
- Protections
- Continuous short circuit
- Overload
- Overvoltage
- Input undervoltage
- 3KVDC I/O isolation
- Complies with EN55032 radiated Class A without additional components
- Three-year warranty
Applications
- Telecom/datacom systems
- Wireless networks
- Industrial control facilities
- Instruments
- Analyzers
- Detectors
- Data switches
Opublikowano: 2020-08-17
| Zaktualizowano: 2024-12-04