MEAN WELL NHDD-40 Constant Current Driver With 380VDC Input
MEAN WELL NHDD-40 are DC-DC Constant Current Drivers with DC 380V Input designed for bus lighting applications. These constant current drivers feature built-in PWM, and an epoxy-potted housing. With an efficiency up to 95%, these fanless constant current drivers can be passively cooled through free air convection. The 355V, 100mA output makes these constant current drivers suitable for power demands up to 36W, with operating temperatures between -30°C and +90°C. MEAN WELL NHDD-40 Constant Current Drivers are suitable for indoor LED lighting applications such as LED panel lighting, recessed lighting, linear lighting, and industrial lighting.Features
- Constant Current mode output
- Driver on Board (DoB) Solution available
- Plastic housing
- Fully encapsulated
- Built-in PWM with remote on/off control
- Short circuit protection
- Over-temperature protection
- 5-year warranty
Applications
- 380V lighting
- LED panel lighting
- Indoor LED lighting
- Recessed lighting
- Linear lighting
- DC house lighting system
- Industrial lighting
Specifications
- Output
- 100mA current level
- 36W rated power
- 355VDC voltage range
- 40% max current ripple
- Input
- 360-400VDC (typical 380VDC) voltage range
- 95% typical efficiency
- 100mA typical current
- Dimensions
- 32.1mm L
- 20.5mm W
- 12.5mm H
- Epoxy UL94-V0 potting
- 213.3K hours minimum MTBF
Opublikowano: 2022-01-20
| Zaktualizowano: 2022-03-11