MEAN WELL ERG-5000 5KW Energy Recycling Power Inverters

MEAN WELL ERG-5000 5KW Energy Recycling Power Inverters offer a complete solution for the manufacturing, production of energy, and recycling of energy. These 4-channel grid-type power inverters also offer a solution for integrating recycled energy into the indoor power grid. The ERG-5000 power inverters provide input voltage models with the blank type (10VDC to 60VDC) and H type (60VDC to 420VDC). These power inverters offer remote control and monitoring functions using CMU2A and the CANBus protocol. The ERG-5000 power inverters include CC/CV operation modes and four input channel designs that can be used independently or connected in series or parallel.

The ERG-5000 power inverters feature up to 91% high efficiency, modular design for flexible configuration, and 47Hz to 63Hz AC grid frequency. These power converters also feature 24A/230VAC maximum output current, up to 6KW maximum input power, and greater than 0.97 power factor. The ERG-5000 power inverters comply with BS EN/EN55032 (CISPR32) Class A and BS EN/EN55035, BS EN/EN61000-4-2, 3, 4, 5, and 6 light industry level, criteria A. The ERG-5000 power inverters are used in energy recycling systems, connector mechanical tests, battery tests, and power supply aging systems.

Features

  • Over-Temperature Protection (OTP)
  • Over-Voltage Protection (OVP)
  • Under-Voltage Protection (UVP)
  • Grid protection
  • Up to 91% high efficiency
  • Modular design for flexible configuration
  • Comply with BS EN/EN55032 (CISPR32) Class A
  • Comply with BS EN/EN55035, BS EN/EN61000-4-2, 3, 4, 5, and 6 light industry level, criteria A

Specifications

  • Input voltage range:
    • Blank type: 10VDC to 60VDC
    • H type: 60VDC to 420VDC
  • 47Hz to 63Hz AC grid frequency
  • 24A/230VAC maximum output current
  • >0.97 power factor
  • <5% Total Harmonic Distortion (THD)
  • -20°C to 60°C working temperature range
  • 20% RH to 90% RH working humidity range (non-condensing)

Applications

  • Energy recycling systems
  • Connector mechanical tests
  • Energy Storage Systems (ESS)
  • Battery tests
  • Power supply aging systems

Block Diagram

Block Diagram - MEAN WELL ERG-5000 5KW Energy Recycling Power Inverters

Videos

Opublikowano: 2023-03-23 | Zaktualizowano: 2023-03-31