Micro Commercial Components (MCC) SMA2Z6.8AQ to SMA2Z220AQ 2W Zener Diodes
Micro Commercial Components (MCC) SMA2Z6.8AQ to SMA2Z220AQ 2W Zener Diodes feature a low-profile package, making them ideal for automated placement. The MCC SMA2Z6.8AQ to SMA2Z220AQ diodes are fully automotive qualified to AEC-Q101 standards, ensuring reliable performance in automotive applications. Additionally, they are halogen-free, classified as "Green" devices, and have a moisture sensitivity level of 1. The epoxy used in these diodes meets the UL 94 V-0 flammability rating, enhancing safety.Features
- Low profile package
- Ideal for automated placement
- Fully automotive qualified to AEC-Q101
- Halogen-free green device
- Moisture Sensitivity Level (MSL) 1
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish/RoHS-compliant
Applications
- Automotive electronics
- Industrial automation
- Power supply circuits
- Consumer electronics
Opublikowano: 2024-02-06
| Zaktualizowano: 2024-02-16