Micro Commercial Components (MCC) MCTL2D0N10YHR 100V N-Channel MOSFET

Micro Commercial Components (MCC) MCTL2D0N10YHR 100V N-Channel MOSFET is an efficient and reliable solution for linear mode operation. This n-channel MOSFET features a wide Safe Operating System (SOA) and low RDS(on). The MCTL2D0N10YHR 100V n-channel MOSFET with split-gate trench technology satisfies the design demands of high-performance applications. This n-channel MOSFET meets the epoxy UL 94V-0 flammability rating. The MCTL2D0N10YHR 100V n-channel MOSFET is lead-free and RoHS compliant. Typical applications include telecommunications, computing, motor controls, and audio amplifiers.

Features

  • Split gate trench MOSFET technology
  • Wide Safe Operating Area (SOA)
  • Excellent package for heat dissipation
  • High-density cell design for low RDS(on)
  • Low on-resistance
  • Low conduction losses
  • Low gate charge
  • Excellent thermal performance
  • Moisture Sensitivity Level 1
  • Halogen-free
  • Epoxy meets UL 94V-0 flammability rating
  • Lead-free
  • RoHS compliant

Specifications

  • 100V drain-source voltage
  • ±20V gate-source voltage
  • ±100nA gate-source leakage current (VDS=0V, VGS=±20V)
  • 1μA zero gate voltage drain current (VDS=80V, VGS=0V)
  • 2.2V to3.8V gate-threshold voltage range (VDS=VGS, ID=250µA)
  • 1.6mΩ to 2mΩ drain-source on-resistance range (VGS=10V, ID=20A)
  • 1.5Ω gate resistance (f=1MHz and open drain)
  • 6775pF input capacitance (VDS=50V, VGS=0V, and f=1MHz)
  • 2150pF output capacitance (VDS=50V, VGS=0V, and f=1MHz)
  • 66pF reverse transfer capacitance (VDS=50V, VGS=0V, and f=1MHz)
  • 89nC total gate charge (VDS=50V, VGS=10V, and ID=20A)
  • 25nC gate-source charge (VDS=50V, VGS=10V, and ID=20A)
  • 22nC gate-drain charge (VDS=50V, VGS=10V, and ID=20A)
  • 29ns turn-on delay time (VGS=10V, VDS=50V, RG=3Ω, and ID=20A)
  • 47ns turn-on rise time (VGS=10V, VDS=50V, RG=3Ω, and ID=20A)
  • 53ns turn-off delay time (VGS=10V, VDS=50V, RG=3Ω, and ID=20A)
  • 34ns turn-off fall time (VGS=10V, VDS=50V, RG=3Ω, and ID=20A)
  • -55°C to 175°C operating temperature range

Applications

  • Telecommunications:
    • In-rush current limiting circuitry
    • Signal amplification
    • Power supplies for communication devices
  • Computing:
    • Power management in servers
    • Voltage Regulation Modules (VRMs)
    • Load switching in data centers
  • Audio amplifiers:
    • Class D audio amplifiers
    • Power supply systems for audio equipment
    • Audio signal processing stages
  • Motor controls:
    • Brushless DC motor drives
    • Servo motor control systems
    • Industrial automation applications
Micro Commercial Components (MCC) MCTL2D0N10YHR 100V N-Channel MOSFET

Internal Structure

Micro Commercial Components (MCC) MCTL2D0N10YHR 100V N-Channel MOSFET
Opublikowano: 2024-10-28 | Zaktualizowano: 2024-11-28