Micro Commercial Components (MCC) DTA123EUA PNP Digital Transistor

Micro Commercial Components (MCC) DTA123EUA PNP Digital Transistor is a pre-biased resistor with a -50V supply voltage available in an SOT-323 package. This digital transistor enables the configuration of an inverter circuit without connecting external input resistors. The DTA123EUA PNP digital transistor features a -12V to 10V input voltage range, -100mA output current, and 200mW power dissipation. This PNP digital transistor complies with RoHS, Moisture Sensitivity Level 1 (MSL 1), and epoxy meets the UL 94V-0 flammability rating standards. This digital transistor is Lead-free and is a Halogen-free Green device.

Features

  • Built-in biased resistor enables the configuration of an inverter circuit without connecting external input resistors
  • Halogen-free (Green device)
  • Moisture Sensitivity Level 1 (MSL 1) 
  • Epoxy meets UL 94V-0 flammability rating
  • Lead-free finish
  • RoHS compliant

Specifications

  • -50V supply voltage
  • -12V to 10V input voltage range
  • -0.3V output voltage
  • -3.8mA input current
  • -100mA output current
  • 250MHz typical transition frequency
  • 200mW power dissipation
  • 150°C junction temperature
  • -55°C to 150°C storage temperature range
Application Circuit Diagram - Micro Commercial Components (MCC) DTA123EUA PNP Digital Transistor

Dimension Diagram

Mechanical Drawing - Micro Commercial Components (MCC) DTA123EUA PNP Digital Transistor
Opublikowano: 2023-09-11 | Zaktualizowano: 2023-10-06