Maxtena MEA-LTE-MIMO-MM Magnet Mount Antenna
Maxtena MEA-LTE-MIMO-MM Magnet Mount Antenna is a 2-in-1 and high-performance antenna designed for constant network connectivity across 5G and MIMO frequency standards. This antenna comes with two cables with SMA-male connectors and a 3m standard cable length. The MEA-LTE-MIMO-MM antenna is IP67 and IP69 rated. This antenna features a linear polarization, omnidirectional radiation pattern, and 50Ω impedance. This antenna is used in drones, automotive, IoT, and GNSS applications.Features
- Frequency:
- 617MHz to 960MHz (Cellular/4G)
- 1427MHz to 2690MHz (5GNR)
- 3300MHz to 5000MHz (5G/Wi-Fi®)
- 5150MHz to 5925MHz (5GNR)
- Ground plane independent
- IP67 and IP69 rated
- Linear polarization
- Omnidirectional radiation pattern
- 50Ω impedance
- High-gain performance
- 89mm x 76mm x 27mm dimensions
Applications
- GNSS
- Automotive
- IoT
- Drones
- Telematics systems
- Remote surveillance
Mechanical Diagram
Opublikowano: 2025-02-24
| Zaktualizowano: 2025-03-03