Maxtena MEA-LGI-SMA Screw Mount Antenna
Maxtena MEA-LGI-SMA Screw Mount Antenna is a 3-in-1 low-profile antenna solution that offers very high performance and is ideal for maintaining constant network connectivity. The MEA-LGI-SMA covers all 5GNR, Iridium, and GPS/GLONASS/QZSS/Galileo standard frequencies. The high performance and low profile make this antenna ideal for the most challenging installations. This screw mount antenna is easy to install with maximum durability offering IP67 rated housing and anti-rotation mounting. The MEA-LGI-SMA features three cables with SMA-male standard connectors, 2 meters standard cable length. This antenna is fully customizable by offering additional connector types and cable lengths, and cable types. Typical applications include IoTs, telematics, navigation, satellite communications, and LTE applications.Features
- 3 in 1 antenna:
- 5GNR, Iridium, and GNSS
- Ultra-wideband antenna
- High performance
- Screw mount
- Anti-rotation mounting
- Optimized for Iridium network
- Ground plane independent
- Customizable cable and connector
- SMA male connector
- Antenna color:
- Black and white
- Radome type:
- PC + ASA
- Low profile
- IP69 and IP67 certifications
- RoHS compliant
Specifications
- 5Nm maximum tighten torque
- 80mm x 74mm x 25.6mm antenna dimensions
- -40˚C to 85˚C operating temperature range
- 200cm cable length
- Cable1:
- Technology:
- 5G, 4G, 3G, and 2G
- 617MHz to 960MHz frequency range:
- Technology:
-
-
- -8.9dB return loss
- 2.6:1 VSWR
- 55% efficiency
- 2.3dBi peak gain
- -2.7dB average gain
- 1427MHz to 2690MHz frequency range:
- -9.2dB return loss
- 2.4:1 VSWR
- 51.2% efficiency
- 5.1dBi peak gain
- -3.1dB average gain
- 3300MHz to 5500MHz frequency range:
- -8.2dB return loss
- 2.7:1 VSWR
- 25.7% efficiency
- 2.6dBi peak gain
- -6.7dB average gain
- 5150MHz to 5925MHz frequency range:
- -7.5dB return loss
- 2.5:1 VSWR
- 28.3% efficiency
- 2.7dBi peak gain
- -5.5dB average gain
- 50Ω impedance
- Linear polarization
- Omni-directional radiation pattern
- 25W maximum input power
-
- Cable2:
- 1616MHz to 1627MHz frequency range
- Iridium band
- -12.5dB return loss
- 1.6:1 VSWR
- 68.1% efficiency
- 5.2dBic peak gain
- -1.8dB average gain
- Hemispherical radiation pattern
- RHCP polarization
- Cable3:
- 1559MHz to 1608MHz frequency range
- GPS/GLONASS/QZSS/Galileo band
- ≤-15dB return loss
- 1.4:1 VSWR
- 68.1% efficiency
- 50Ω impedance
- Active gain:
- 28dB @2.7V
- Hemispherical radiation pattern
- Polarization RHCP
- Saw filter type:
- Pre-filter
- 1.5dB typical noise figure
- 1.5V to 3.6V operating voltage range
- 9mA typical current consumption
- 24.3mW typical power consumption
- 2kV ESD protection
Applications
- IoTs
- Telematics
- Navigation
- Satellite communications
- LTE
Mechanical Dimension
Opublikowano: 2021-09-16
| Zaktualizowano: 2022-03-11