Analog Devices / Maxim Integrated MAXREFDES117 Reference Design
Analog Devices MAXREFDES117 Reference Design is a low-power, optical heart-rate module complete with integrated red and IR LEDs and a power supply. This tiny board, perfect for wearable projects, may be placed on a finger or earlobe to detect heart rate accurately. This versatile module can work with Arduino® and Mbed™ platforms for quick testing, development, and system integration. A basic, open-source heart rate and SpO2 algorithm are included in the example firmware. The Analog Devices MAXREFDES117 features 8 sewing tap pads for attachment and a quick electrical connection to a development platform.Features
- Analog Devices MAX30102 - High Sensitivity Pulse Oximeter and Heart-Rate Sensor
- Analog Devices MAX1921 - Low-Voltage 400mA Step-Down DC-DC Converter
- Analog Devices MAX14595 - High-Speed Open-Drain Capable Logic-Level Translator
- Optical Heart-Rate Monitor and Pulse Oximetry Solution
- Tiny 12.7mm x 12.7mm (0.5" x 0.5") PCB Size
- Free Algorithm
- Low Power
- Device Drivers
- Example C Source Code For Arduino And mbed Platforms
- Test Data
- Highly integrated, small-size sensor
- Non-chest based heart-rate/SpO2 detection
- Ultra-low power consumption
Videos
Applications
- Wearables
- Heart-rate monitor
- Pulse oximeter
Block Diagram
Opublikowano: 2016-08-17
| Zaktualizowano: 2023-04-18