Analog Devices / Maxim Integrated MAXM17623 & MAXM17624 Step-Down Power Modules
Analog Devices MAXM17623 and MAXM17624 Step-Down Power Modules are part of the Himalaya series of voltage regulator ICs and power modules. The modules enable cooler, smaller, and simpler power supply solutions. MAXM17623 and MAXM17624 are high-frequency synchronous step-down DC-DC converter modules. The devices have integrated MOSFETs, compensation components, and inductors that operate over a 2.9V to 5.5V input voltage range.The Analog Devices MAXM17623 and MAXM17624 modules are available in a low profile, compact 10-pin, 2.6mm x 2.1mm x 1.3mm, uSLIC™ package.
Features
- Easy to use
- 2.9V to 5.5V input
- Adjustable 0.8V to 3.3V output
- ±1% feedback accuracy
- Up to 1A output current
- Fixed 2MHz or 4MHz operation
- 100% duty-cycle operation
- Internally compensated
- All Ceramic capacitors
- High efficiency
- Selectable PWM- or PFM-mode of operation
- Shutdown current as low as 0.1μA (typ)
- Flexible design
- Internal soft-start and prebias startup
- Open-drain power good output (PGOOD Pin)
- Robust operation
- Overtemperature protection
- -40°C to +125°C ambient operating temperature
- -40°C to +150°C junction temperature
- Rugged
- Passes drop, shock, and vibration standards:
- JESD22-B103, B104, B111
- Passes drop, shock, and vibration standards:
Applications
- Point of load power supply
- Standard 5V rail supplies
- Battery powered applications
- Distributed power systems
- Industrial sensors and process control
Videos
Additional Resource
Typical Application Circuit
Opublikowano: 2019-03-25
| Zaktualizowano: 2023-04-20