Analog Devices / Maxim Integrated MAX98363 (A/B/C/D) Development Boards

Analog Devices MAX98363 (A/B/C/D) Development Boards are fully assembled and tested, allowing the evaluation of the MAX98363 amplifiers. The MAX98363A / MAX98363B / MAX98363C / MAX98363D SoundWire® v1.2-compatible input Class-D mono amplifiers feature Class AB audio performance with Class D efficiency. Analog Devices MAX98363 development boards are intended to work with an external SoundWire manager, which provides the v1.2 SoundWire clock and data. A supply input of 2.5V to 5.5V for VDD is needed to power the development boards.

Features

  • MIPI SoundWire v1.2 compliant
  • 3.2W output power into 4Ω at 5V
  • Single-supply operation (2.5V to 5.5V)
  • 12.3mW quiescent power with external DVDDIO
  • 92% efficiency (RL = 8Ω, THD+N = 10%)
  • 12.8μVRMS output noise
  • 108.5dB dynamic range
  • Low 0.014% THD+N at 1kHz
  • Sophisticated edge rate control enables filterless Class-D outputs
  • Extensive click-and-pop reduction circuitry
  • Available in space-saving 9-bump, Wafer-Level Package (WLP) 1.528mm x 1.528mm, 0.4mm pitch

PCB Layout (A/B)

Location Circuit - Analog Devices / Maxim Integrated MAX98363 (A/B/C/D) Development Boards

PCB Layout (C/D)

Location Circuit - Analog Devices / Maxim Integrated MAX98363 (A/B/C/D) Development Boards
Opublikowano: 2023-03-29 | Zaktualizowano: 2024-10-29