Analog Devices Inc. MAX78000 Evaluation Kit
Analog Devices Inc. MAX78000 Evaluation Kit is used to leverage the MAX78000 to build artificial intelligence (AI) devices. The kit features a socketed MAX78000, and includes onboard hardware like a digital microphone, and gyroscope/accelerometer. Other onboard hardware includes parallel camera module support, and a 3.5" touch-enabled color TFT display. A secondary display is driven by a power accumulator for tracking device power consumption. Uncommitted GPIO and analog inputs are readily accessible through 0.1" pin headers. Primary system power and UART access is provided by a USB Micro-B connector. A USB to SPI bridge provides rapid access to onboard memory, allowing large networks or images to load quickly.Features
- ARM® Cortex® M4 core
- Power accumulator with dedicated display to track device power over time
- Onboard digital microphone
- Onboard accelerometer/gyroscope
- SWD JTAG 10-pin header
- RISC-V coprocessor JTAG 10-pin header
- 16MB QSPI Flash
- Select GPIOs accessible through 0.1" headers
- 4x ADC inputs with optional AA filter
- Touch-enabled, 3.5", 320 x 240 color TFT display
- UART access through USB bridge
- QSPI memory access through USB bridge
- All IC power rails may be isolated by jumpers for individual current measurements
- 2x general-purpose LEDs and 2x general-purpose pushbutton switches
- 5V operating supply
Applications
- Object detection and classification
- Audio processing: multi-keyword recognition, sound classification, noise cancellation
- Facial recognition
- Time-series data processing: heart rate/health signal analysis, multi-sensor analysis, predictive maintenance
Kit Contents
- EV kit board with socketed MAX78000
- MAX32625PICO debugger with cables
- Olimex ARM-USB-OCD-H
- Olimex ARM-JTAG 20-10 adapter
- Camera module
- 2x USB standard-A to USB micro-B cables
- 1x USB standard-A to USB standard-B cable
- Extra shunts
Additional Resources
Opublikowano: 2020-08-19
| Zaktualizowano: 2024-07-01