Analog Devices / Maxim Integrated MAX77816 Buck-Boost Regulator
Analog Devices MAX77816 Buck-Boost Regulator is a high-current, high-efficiency device targeting single-cell Li-ion battery-powered applications. The MAX77816 supports a wide 2.60V to 5.14V output voltage range and allows a 5A (typical) maximum switch current.The Analog Devices MAX77816 Buck-Boost Regulators have an output current of up to 4A in buck mode and a maximum output current of up to 3A in boost mode. A unique control algorithm allows high efficiency, outstanding line/load transient response, and seamless transition between buck and boost modes.
Features
- Buck and Boost Operation Including Seamless Transition between Buck and Boost Modes
- 2.3V to 5.5V VIN Range
- 2.60V to 5.14V VOUT with 20mV Step
- 3A Minimum Continuous Output Current (VINBB ≥ 3.0V, VOUTBB = 3.3V)
- Burst Current: 3.6A Minimum Output Current for 800μs (VINBB ≥ 3.0V, VOUTBB = 3.3V)
- I2C Serial Interface Allows Dynamic VOUT Adjustment and Provides Design Flexibility
- Safety Features Enhance Device and System Reliability
- Soft-Start
- True Shutdown™
- Thermal Shutdown
- Short-Circuit Protection
- 40μA Quiescent Current
- 97.5% Peak Efficiency
- Multifunction GPIO Pin
- MAX77816A: FPWM Mode Enable
- MAX77816B: Inductor Peak Current-Limit selection
- MAX77816C: Output Voltage Selection
- MAX77816D: Power-OK indicator
- MAX77816E: Interrupt Indicator
- Package: WLP-20
- Dimensions: 1.827mm x 2.127mm
- Pitch: 0.4mm
Applications
- Smartphones and Tablets
- Wearable Devices
- Wireless Communication Devices
- RF Power Amplifiers
- Battery-Powered Applications
Block Diagram
Videos
Opublikowano: 2017-12-05
| Zaktualizowano: 2023-04-12