Analog Devices / Maxim Integrated MAX77756 24V Buck Regulators

Analog Devices MAX77756 24V Buck Regulators are a step-down DC-DC converter mixed with an integrated dual-input power Multiplexer (MUX). The MAX77756 achieves a wide input power supply of 3V to 24V, with a 500mA maximum output current. The device ships (comes) with a 1.8V, 3.3V, or 5.0V factory-programmed output voltage. Designers can adjust the output voltage using external resistors or an I2C serial interface. The devices are easy-to-use with short-circuit, thermal protection, and an 8ms soft-start. Two different input sources are selected from the dual-input power MUX, which chooses the higher voltage to power the step-down converter. The Analog Devices MAX77756 has a small size of 2.33mm x 1.42mm (0.7mm maximum height) Wafer-Level Package (WLP) or 15-Bump, 0.4mm Pitch, and 3 x 5 Array.

Features

  • Wide input power supply
    • 3V to 24V Supply voltage
    • 500mA (maximum) Output current
    • 1.8V, 3.3V, or 5.0V Factory-set VOUT options or external feedback resistor option
    • Optional I2C control for fine VOUT adjustment (1.5V to 7.5V in 50mV Steps)
    • Hardware or software enable
  • Dual-input power MUX replaces common-cathode diode arrays
    • Automatic ideal-diode ORing voltage selector
    • 250mΩ MOSFETs Minimize power consumption, BOM, and solution size
  • Low IQ enables always-on rails
    • 1.5μA Quiescent current (Only SUP Powered)
    • 19μA Quiescent current (IN1/IN2 Powered)
    • 88% Peak efficiency (12VSUP, 3.3VOUT)
  • Safe and easy to use
    • Short-circuit and thermal protection
    • 8ms Soft-start
    • Software-enabled spread spectrum
    • Pin-programmable inductor peak current level
  • Small size:
    • 2.33mm x 1.42mm (0.7mm maximum height) Wafer-Level Package (WLP)
    • 15-Bump, 0.4mm pitch, and 3 x 5 array

Applications

  • USB Type-C power delivery accessories and devices
  • Notebook and tablet computers
  • Home automation, low IQ smart hubs
  • Battery-powered systems, backup battery, and uninterruptible rails

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX77756 24V Buck Regulators
Opublikowano: 2017-09-21 | Zaktualizowano: 2023-04-14