Analog Devices / Maxim Integrated MAX33041E Shield
Analog Devices MAX33041E Shield is used to demonstrate the functionality of the MAX33041E controller area network (CAN) transceiver. The transceiver features ±40V fault protection, extended ±25V common-mode input range, and ±40kV ESD Human Body Model (HBM). The Analog Devices shield features a digital isolator, which is used as a level translator between the CAN transceiver and the controller interface.Features
- Easy Evaluation of the MAX33041E
- I/O Interface Compatibility from 1.71V to 5.5V
- Proven PCB Layout
- Mbed™/Arduino® Platform Compatible
- Fully Assembled and Tested
Overview
Opublikowano: 2021-10-12
| Zaktualizowano: 2023-04-17